Part Details for 3244122 by Phoenix Contact
Overview of 3244122 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3244122
|
Mouser Electronics | DIN Rail Terminal Blocks MSB 2,5-NS 35 BU | 0 |
|
$0.6710 / $0.9900 | Order Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
60P1810
|
Bürklin Elektronik | Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3244122 Min Qty: 1 | 50 |
|
$1.1240 / $1.4698 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 900 |
|
RFQ |
Part Details for 3244122
3244122 CAD Models
3244122 Part Data Attributes
|
3244122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244122
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |