Part Details for 3244119 by Phoenix Contact
Overview of 3244119 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3244119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7518-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9690 / $1.5000 | Buy Now |
DISTI #
651-3244119
|
Mouser Electronics | DIN Rail Terminal Blocks MSB 2.5-NS 35 GRAY NS35 MOUNTING RoHS: Compliant | 355 |
|
$0.9690 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$0.9770 / $1.4100 | Buy Now |
DISTI #
3244119
|
TTI | DIN Rail Terminal Blocks MSB 2.5-NS 35 GRAY NS35 MOUNTING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
000000000002968421
|
Sager | DIN Rail Terminal Blocks MSB 2.5-NS 35 GRAY NS35 MOUNTING Min Qty: 50 | 0 |
|
$1.2200 / $1.4200 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$0.9770 / $1.4100 | Buy Now |
Part Details for 3244119
3244119 CAD Models
3244119 Part Data Attributes
|
3244119
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244119
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |