-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3052
|
Newark | Terminals Term Pidg R 16-14 4 |Amp Te Connectivity 32441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$0.9560 / $1.1500 | Buy Now |
DISTI #
70AH0323
|
Newark | Terminal, Ring Tongue, #4, 14Awg, Blu Rohs Compliant: Yes |Amp Te Connectivity 32441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.0900 | Buy Now |
DISTI #
32441-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2825 In Stock |
|
$0.5982 / $1.1100 | Buy Now |
DISTI #
32441
|
Avnet Americas | Ring Tongue Terminal 13-17AWG 17.85mm 6.35mm Tin Loose Piece - Bulk (Alt: 32441) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5935 / $0.6700 | Buy Now |
DISTI #
571-32441
|
Mouser Electronics | Terminals TERM PIDG R 16-14 4 RoHS: Compliant | 2720 |
|
$0.5980 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5640 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 4 RoHS: Compliant |
343 Partner Stock |
|
$0.5840 / $1.0330 | Buy Now |
DISTI #
21255107
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 17.85mm Tin Bag Min Qty: 62 Package Multiple: 1 | Americas - 343 |
|
$1.0100 | Buy Now |
DISTI #
77313425
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 17.85mm Tin Bag Min Qty: 70 Package Multiple: 1 | Americas - 125 |
|
$1.4516 / $1.5000 | Buy Now |
DISTI #
32441
|
Avnet Americas | Ring Tongue Terminal 13-17AWG 17.85mm 6.35mm Tin Loose Piece - Bulk (Alt: 32441) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5935 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32441
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32441
TE Connectivity
TERMINAL,PIDG R 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 32441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134122-1 | Ring Terminal, 2.15mm2 | TE Connectivity | 32441 vs 134122-1 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | 32441 vs 1SET121086R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 32441 vs 2-325034-1 |
130476 | PIDG RECT. | TE Connectivity | 32441 vs 130476 |
1SET121092R0000 | 2mm2 | TE Connectivity | 32441 vs 1SET121092R0000 |
325034 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 32441 vs 325034 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | 32441 vs 1SET121091R0000 |
1SET121084R0000 | 2mm2 | TE Connectivity | 32441 vs 1SET121084R0000 |
1SET121093R0000 | 2.62mm2 | TE Connectivity | 32441 vs 1SET121093R0000 |
1SET121088R0000 | 2.62mm2 | TE Connectivity | 32441 vs 1SET121088R0000 |