Part Details for 32440 by Vicor Corporation
Overview of 32440 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86832-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for 32440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32440V-ND
|
DigiKey | 11MM LONGITUDINAL FLOW HEAT SINK Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6800 | Buy Now |
DISTI #
32440
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 32440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-32440
|
Mouser Electronics | Heat Sinks Vicor RoHS: Compliant | 0 |
|
$6.6000 / $9.6800 | Order Now |
DISTI #
V36:1790_22831611
|
Arrow Electronics | Heatsink For DC-DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2216 | Americas - 4915 |
|
$6.7110 / $9.0490 | Buy Now |
DISTI #
80016435
|
Verical | Heatsink For DC-DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 4915 |
|
$6.7110 / $9.0490 | Buy Now |