Part Details for 32440 by TE Connectivity
Overview of 32440 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86832-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for 32440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RING TERMINAL, 2MM2 | 8200 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | RING TERMINAL, 2MM2 | 667 |
|
$62.3856 / $83.1808 | Buy Now |
Part Details for 32440
32440 CAD Models
32440 Part Data Attributes
|
32440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32440
TE Connectivity
2mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |