There are no models available for this part yet.
Overview of 3244 by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73244SEHF/PROTO | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Dual Rail-to-Rail Input-Output, Low-power Operational Amplifier | |
74FCT163244APVG | Renesas Electronics Corporation | 3.3V 16-Bit Buffer/Line Driver | |
74FCT3244APGG | Renesas Electronics Corporation | 3.3V Octal Buffer/Line Driver |
Price & Stock for 3244 by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-3244-ND
|
DigiKey | 3244 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$143.4400 / $168.8900 | Buy Now |