Part Details for 32435 by Vicor Corporation
Overview of 32435 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5379-ND
|
DigiKey | FULL PUSH-PIN BK 0.094" 100/BAG Min Qty: 1 Lead time: 26 Weeks Container: Bag |
82 In Stock |
|
$32.0750 / $45.1800 | Buy Now |
DISTI #
492-32435
|
Mouser Electronics | Screws & Fasteners BLACK .094 PCB 1 bag/100 pieces RoHS: Compliant | 0 |
|
$32.0700 / $45.1600 | Order Now |
DISTI #
A03:0893_08657119
|
Arrow Electronics | Push Pin For DC to DC Converter and Switching Regulator Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2408 | Asia - 1 |
|
$31.0400 / $44.8100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
32435
|
Avnet Abacus | Push Pin for NBM Non-Isolated Bus Converter Modules 1.45mm to 2.31mm PCB Black (Alt: 32435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |