Part Details for 3243100 by Rittal
Overview of 3243100 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3243100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3243100-ND
|
DigiKey | SK FILTER FAN TOPTHERM, 540/590 Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$493.8850 / $513.1800 | Buy Now |
DISTI #
70319336
|
RS | Filter Fan, AC, 230V, 12.7" x 12.7" Sq, 253CFM, 61dBA, 87W, Plastic | Rittal 3243100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$595.9600 / $662.1800 | Buy Now |