Part Details for 3243 by Heyco
Results Overview of 3243 by Heyco
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3243 Information
3243 by Heyco is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502324385E1LF | Amphenol Communications Solutions | 8613 M CNR | |
73324-310LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch. | |
86832-436HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 8.26 mm (0.325 in.) Mating, 2.54 mm (0.1 in.) Tail. |
Price & Stock for 3243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3243-ND
|
DigiKey | CABLE GRIP 5.84-10.03MM PG11 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
319 In Stock |
|
$1.2869 / $2.2700 | Buy Now |
DISTI #
836-3243
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX LTF 11 BLK w/3169 NUT RoHS: Compliant | 1437 |
|
$1.2100 / $2.4600 | Buy Now |
DISTI #
72068432
|
RS | Liquidtight Cordgrip, PG11, Range 0.230-0.395 in, Nylon, Black, 35 Series | Heyco 3243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 360 |
|
$1.8600 / $2.2400 | Buy Now |
|
Future Electronics | Black FLEX LTF 11 Pigtail PG Hubs Heyco®Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
0 Bulk |
|
$1.2400 / $1.3200 | Buy Now |
|
Bisco Industries | 371 |
|
Buy Now | ||
DISTI #
HEY3243
|
Heilind Electronics | FLEX LTF 11 BLKW/3169 NUT | Americas - 4165 in Stock |
|
$1.1039 / $1.3955 | Buy Now |
|
Onlinecomponents.com | FLEX LTF 11 Heyco® Original Series-35Liquid Tight Cordgrips RoHS: Compliant |
3637 In Stock |
|
$1.0700 / $1.7800 | Buy Now |
DISTI #
60864607
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 50 Package Multiple: 25 Date Code: 2017 | Americas - 3625 |
|
$1.5529 / $2.0941 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 477 |
|
$3.3000 / $6.0000 | Buy Now |