Part Details for 3243 SL005 by Alpha Wire
Overview of 3243 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3243 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9345
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 3243 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$802.2800 | Buy Now |
DISTI #
3243SL005-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
49 In Stock |
|
$596.9680 / $648.3000 | Buy Now |
DISTI #
602-3243-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C BRD SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$614.1800 / $645.1100 | Order Now |
DISTI #
71269458
|
RS | Multiconductor Cable, Communication,18 AWG,4C, Braid Shield, Stranded, Slate | Alpha Wire 3243 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$648.3000 | Buy Now |
DISTI #
51500718
|
Verical | Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4Conductors 18AWG 7.03mm 600VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1436 | Americas - 1 |
|
$826.2670 | Buy Now |