Part Details for 3243 SL001 by Alpha Wire
Overview of 3243 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3243 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6896
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 3243 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,081.8000 | Buy Now |
DISTI #
3243SL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$3,676.5500 | Buy Now |
DISTI #
602-3243-1000
|
Mouser Electronics | Hook-up Wire 18AWG 4C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,676.4800 | Order Now |
DISTI #
70479164
|
RS | Multiconductor Cable,18AWG, Stranded,4C, Braid Shield | Alpha Wire 3243 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,676.5500 | RFQ |