Part Details for 3242J by Cornell Dubilier Electronics Inc
Overview of 3242J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3242J
3242J CAD Models
3242J Part Data Attributes
|
3242J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3242J
Cornell Dubilier Electronics Inc
Rotary Switch, 2 Positions, 4PDT, Latched, 5A, 6VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 11.41 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 6A@6VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@6VDC | |
Contact Voltage(AC)-Max | 6 V | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |