Part Details for 3242500 (ALTERNATE: 3242500) by RS Pro
Overview of 3242500 (ALTERNATE: 3242500) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3242500 (ALTERNATE: 3242500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643246
|
RS | Thermocouple Type J Stainless Steel Probe 6.56 ft (2m) 752F (400C) Max 12AWG | RS PRO 3242500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$77.1000 | Buy Now |