-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324225) PLUG,SHUR PIDG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6682
|
Newark | Male Bullet Terminal, 16-14Awg, Blue, Product Range:Pidg Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2.62Mm², Terminal Type:Male Bullet, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324225 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4999 |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
324225-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5698 In Stock |
|
$0.9160 / $1.1600 | Buy Now |
DISTI #
324225
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20.07mm Tin Loose Piece - Bulk (Alt: 324225) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9233 / $1.0112 | Buy Now |
DISTI #
92F6682
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 20.07mm Tin Loose Piece - Bulk (Alt: 92F6682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 4999 Partner Stock |
|
$1.1200 | Buy Now |
DISTI #
571-324225
|
Mouser Electronics | Terminals SHUR PLUG BLUE SHUR PLUG BLUE RoHS: Compliant | 3310 |
|
$0.9160 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.8630 | Buy Now |
DISTI #
AMP324225
|
Heilind Electronics | PLUG,SHUR PIDG 16-14 | Americas - 0 in Stock |
|
$1.0776 | Buy Now |
|
Onlinecomponents.com | Crimp Wire Pin - Shur-Plug - Mating Pin Diameter 4.09 mm (.161 in) - 16 to 14 AWG (1.25 to 2 mm²) Wire Size - Non-Mating End Insulated - Blue. RoHS: Compliant |
6083 In Stock |
|
$0.8940 / $1.4650 | Buy Now |
DISTI #
51531914
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 20.07mm Tin Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1731 | Americas - 4875 |
|
$1.2454 / $1.9470 | Buy Now |
DISTI #
16389590
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 20.07mm Tin Carton RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1200 |
|
$1.0100 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324225
TE Connectivity
(324225) PLUG,SHUR PIDG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |