There are no models available for this part yet.
Overview of 3242 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843242AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843242AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 3242 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M2967
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 3242 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,028.9900 | Buy Now | |
DISTI #
3242SL005-ND
|
DigiKey | CABLE 3COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool |
100 In Stock |
|
$8.1466 | Buy Now | |
DISTI #
602-3242-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$819.1800 / $863.9600 | Order Now | |
DISTI #
71269457
|
RS | Multiconductor Cable, Communication,18 AWG,3C, Braid Shield, Stranded, Slate | Alpha Wire 3242 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$891.3600 | RFQ |
CAD Models for 3242 SL005 by Alpha Wire
Part Data Attributes for 3242 SL005 by Alpha Wire
3242 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3242 SL005Alpha WireVS
-