-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324159) TERMINAL PIDG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6996
|
Newark | Terminal, Ring Tongue, #4, Crimp, Blue, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324159 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3625 |
|
$0.3550 / $0.4190 | Buy Now |
DISTI #
A27249-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1635 In Stock |
|
$0.2880 / $0.5900 | Buy Now |
DISTI #
324159
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece - Bulk (Alt: 324159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 95271952 Factory Stock |
|
$0.2047 | Buy Now |
DISTI #
66H6996
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H6996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3625 Partner Stock |
|
$0.4840 / $0.7700 | Buy Now |
DISTI #
571-324159
|
Mouser Electronics | Terminals PIDG RING TONGUE RoHS: Compliant | 3990 |
|
$0.3020 / $0.7400 | Buy Now |
DISTI #
70084119
|
RS | Terminal Ring Tongue, 16-14 Awg, Blue, Stud Size 4, PIDG Series | TE Connectivity 324159 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 395 |
|
$0.4960 / $0.7400 | Buy Now |
|
Future Electronics | TERMINAL PIDG R 16-14 4 RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2720 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP324159
|
Heilind Electronics | TERMINAL PIDG R 16-14 4 MS25036-152 | Americas - 10116 in Stock |
|
$0.3440 / $0.4348 | Buy Now |
|
Onlinecomponents.com | TERM, RING, PIDG, 16-14, #4 RoHS: Compliant |
25212 In Stock |
|
$0.2796 / $0.5689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324159
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324159
TE Connectivity
(324159) TERMINAL PIDG R 16-14 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |