Part Details for 32412 010500 by Belden Inc
Overview of 32412 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-24-127JA4I | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal | |
603-24-127JA4I8 | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 32412 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3382
|
Newark | #12 Sil Gl Brd 200C 600V/ Black Rohs Compliant: Yes |Belden 32412 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,625.9900 / $1,751.8100 | Buy Now |
DISTI #
BEL4624-500-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8153 | Buy Now |
DISTI #
566-32412-500-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C SILICONE 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,484.9300 / $1,532.0200 | Order Now |
DISTI #
70577917
|
RS | Hook-Up Wire, 12 AWG 1C SILICONE 500ft, Black | Belden 32412 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,547.3400 | RFQ |