Part Details for 3241177 by Phoenix Contact
Overview of 3241177 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3241177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241177-ND
|
DigiKey | WP-FS HF IP68 M25 Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5580 | Buy Now |
DISTI #
651-3241177
|
Mouser Electronics | Cable Mounting & Accessories WP-FS HF IP68 M25 RoHS: Compliant | 0 |
|
$0.5380 / $0.6200 | Order Now |
DISTI #
71547121
|
RS | WP-FS HF IP68 M25 | Phoenix Contact 3241177 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6000 | RFQ |
|
Onlinecomponents.com | Flat gasket - height: 1.8 mm - diameter: 37 mm - color: green RoHS: Compliant | 0 |
|
$0.4531 / $0.6421 | Buy Now |
DISTI #
000000000004968625
|
Sager | Cable Mounting & Accessories WP-FS HF IP68 M25 Min Qty: 50 | 0 |
|
$0.5651 / $0.6592 | Buy Now |
|
Dynamic Solutions GmbH | Flat gasket | 1800 |
|
RFQ | |
|
Master Electronics | Flat gasket - height: 1.8 mm - diameter: 37 mm - color: green RoHS: Compliant | 0 |
|
$0.4531 / $0.6421 | Buy Now |