-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 4 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3050
|
Newark | Terminals Terminal, t-N R 4 1/2 Term Size 1/2 |Amp Te Connectivity 324114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.3100 / $6.2400 | Buy Now |
DISTI #
40C1844
|
Newark | Terminal, Ring Tongue 1/2In Crimp Yellow, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Terminyl Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 324114 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
A28016-ND
|
DigiKey | CONN RING CIRC 4AWG #1/2 CRIMP Min Qty: 1000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3505 | Buy Now |
DISTI #
324114
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.7mm 17.25mm Tin Loose Piece - Bulk (Alt: 324114) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8968 / $3.2706 | Buy Now |
DISTI #
571-324114
|
Mouser Electronics | Terminals TERMINAL,T-N R 4 1/2 TERM SIZE 1/2 RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
DISTI #
70083831
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 4AWG | TE Connectivity 324114 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.7500 | Buy Now |
DISTI #
AMP324114
|
Heilind Electronics | TERMINAL,T-N R 4 1/2 | Americas - 0 in Stock |
|
$3.4355 / $3.4868 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/2 Stud Size - 0.048" (1.22mm) Thickness - 0.679" (17.25mm) Width - 4 AWG - Insulated - Crimp Termination - Yellow. RoHS: Compliant |
1000 In Stock |
|
$3.4400 / $4.1000 | Buy Now |
DISTI #
324114
|
TTI | Terminals TERMINAL,T-N R 4 1/2 TERM SIZE 1/2 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324114
TE Connectivity
TERMINAL,T-N R 4 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |