Part Details for 3241132 by Phoenix Contact
Overview of 3241132 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15451-ND
|
DigiKey | WP-CN PA M12 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
100 In Stock |
|
$0.1900 | Buy Now |
DISTI #
651-3241132
|
Mouser Electronics | Terminal Block Tools & Accessories WP-CN PA M12 RoHS: Compliant | 718 |
|
$0.1890 / $0.2300 | Buy Now |
DISTI #
71547081
|
RS | WP-CN PA M12 | Phoenix Contact 3241132 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.2480 | RFQ |
|
Onlinecomponents.com | Nut - height: 5 mm - color: gray | 0 |
|
$0.1951 / $0.2564 | Buy Now |
DISTI #
000000000004968580
|
Sager | Terminal Block Tools & Accessories WP-CN PA M12 Min Qty: 100 | 0 |
|
$0.2369 / $0.2764 | Buy Now |
|
Dynamic Solutions GmbH | Nut | 500 |
|
RFQ | |
|
Master Electronics | Nut - height: 5 mm - color: gray | 0 |
|
$0.1951 / $0.2564 | Buy Now |