-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 1/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2616
|
Newark | Terminal, t-N R 1/0 5/16 |Amp Te Connectivity 324113 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$10.2600 | Buy Now |
DISTI #
2266-324113-ND
|
DigiKey | CONN RING CIRC 1/0AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
190 In Stock |
|
$9.0900 / $9.6200 | Buy Now |
DISTI #
324113-ND
|
DigiKey | CONN RING CIRC 1/0AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
20 In Stock |
|
$8.9206 / $13.3200 | Buy Now |
DISTI #
324113
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 61.62mm 20.5mm Tin Loose Piece - Bulk (Alt: 324113) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4444 / $8.9584 | Buy Now |
DISTI #
571-324113
|
Mouser Electronics | Terminals NYL-RING 1/0 BLU #5/16 RoHS: Compliant | 529 |
|
$7.8800 / $9.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.4300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP324113
|
Heilind Electronics | TERMINAL,T-N R 1/0 5/16 | Americas - 300 in Stock |
|
$9.4161 / $11.9033 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 1/0 5/16 RoHS: Compliant |
434 In Stock |
|
$5.4600 / $9.7400 | Buy Now |
DISTI #
324113
|
TTI | Terminals NYL-RING 1/0 BLU #5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 320 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324113
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324113
TE Connectivity
TERMINAL,T-N R 1/0 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 | |
Wire Gauge | 0 AWG |