Part Details for 3241124 by Rittal
Overview of 3241124 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3241124-ND
|
DigiKey | SK FILTER FAN TOPTHERM, 225 M/H, Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$429.3290 / $446.1000 | Buy Now |
DISTI #
70319334
|
RS | Filter Fan, DC, 24V, 10" x 10", Sq, 135CFM, 54dBA, 25W, 0.2A, Plastic | Rittal 3241124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$518.0600 / $575.6200 | Buy Now |