Part Details for 3241116 by Phoenix Contact
Overview of 3241116 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241116-ND
|
DigiKey | SPIRAL WRAP 0.472" X 82.02' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
171 In Stock |
|
$0.3781 / $0.5400 | Buy Now |
DISTI #
651-3241116
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER SPIRAL HOSE PRICED/SLD PER METE RoHS: Compliant | 75 |
|
$0.3780 / $0.5410 | Buy Now |
|
Onlinecomponents.com | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain RoHS: Compliant | 0 |
|
$0.3898 / $0.5521 | Buy Now |
DISTI #
000000000003810007
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER SPIRAL HOSE PRICED/SLD PER METE Min Qty: 25 | 0 |
|
$0.4840 / $0.5647 | Buy Now |
DISTI #
61P2423
|
Bürklin Elektronik | Cable protection conduit, 12 mm, black, PE, 3241116 Min Qty: 25 | 50 |
|
$0.5620 | Buy Now |
|
Dynamic Solutions GmbH | Spiral tube | 670 |
|
RFQ | |
|
Master Electronics | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain RoHS: Compliant | 0 |
|
$0.3898 / $0.5521 | Buy Now |
Part Details for 3241116
3241116 CAD Models
3241116 Part Data Attributes
|
3241116
Phoenix Contact
Buy Now
|
Compare Parts:
3241116
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |