Part Details for 3241111 by Phoenix Contact
Overview of 3241111 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241111-ND
|
DigiKey | SPIRAL WRAP 0.157" X 82.02' CLR Min Qty: 25 Lead time: 4 Weeks Container: Bulk |
375 In Stock |
|
$0.2062 / $0.3000 | Buy Now |
DISTI #
651-3241111
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER SPIRAL HOSE PRICED/SLD PER METE RoHS: Compliant | 175 |
|
$0.2060 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain | 0 |
|
$0.2135 / $0.2805 | Buy Now |
DISTI #
000000000003810002
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER SPIRAL HOSE PRICED/SLD PER METE Min Qty: 25 | 0 |
|
$0.2593 / $0.3025 | Buy Now |
|
Dynamic Solutions GmbH | Spiral tube | 2200 |
|
RFQ | |
|
Master Electronics | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain | 0 |
|
$0.2135 / $0.2805 | Buy Now |
Part Details for 3241111
3241111 CAD Models
3241111 Part Data Attributes:
|
3241111
Phoenix Contact
Buy Now
|
Compare Parts:
3241111
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |