Part Details for 3241110 by Phoenix Contact
Overview of 3241110 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5829
|
Newark | Wg-S Hf 15 Bk |Phoenix Contact 3241110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3241110-ND
|
DigiKey | SPIRAL WRAP 0.079" BLACK 1=50M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$6.4700 | Buy Now |
DISTI #
651-3241110
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 50 METER SPIRAL HOSE PRICED/SLD PER METE RoHS: Compliant | 200 |
|
$0.1970 / $0.6940 | Buy Now |
|
Onlinecomponents.com | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain RoHS: Compliant | 0 |
|
$0.1281 / $0.1683 | Buy Now |
DISTI #
000000000003810001
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 50 METER SPIRAL HOSE PRICED/SLD PER METE Min Qty: 50 | 0 |
|
$0.1584 / $0.1848 | Buy Now |
|
Dynamic Solutions GmbH | Spiral tube | 800 |
|
RFQ | |
|
Master Electronics | Spiral hose - for easy bundling and guiding of cables and conductors - offers protection against slight mechanical strain RoHS: Compliant | 0 |
|
$0.1281 / $0.1683 | Buy Now |
Part Details for 3241110
3241110 CAD Models
3241110 Part Data Attributes
|
3241110
Phoenix Contact
Buy Now
|
Compare Parts:
3241110
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |