-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 4 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7380
|
Newark | Terminals Nyl-Ring 17-27 Yel #10 Rohs Compliant: Yes |Amp Te Connectivity 324111 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$4.3900 / $4.9200 | Buy Now |
DISTI #
54H0885
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Terminyl Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 324111 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$278.7300 / $283.1900 | Buy Now |
DISTI #
A27388-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
927 In Stock |
|
$3.1979 / $4.9100 | Buy Now |
DISTI #
324111
|
Avnet Americas | Ring Tongue Terminal 4AWG 40.02mm 13.87mm Tin Loose Piece - Bulk (Alt: 324111) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7649 / $3.1217 | Buy Now |
DISTI #
571-324111
|
Mouser Electronics | Terminals NYL-RING 17-27 YEL #10 RoHS: Compliant | 230 |
|
$3.1900 / $4.9100 | Buy Now |
DISTI #
70083828
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 4AWG | TE Connectivity 324111 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $5.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.6300 | Buy Now |
DISTI #
AMP324111
|
Heilind Electronics | TERMINAL,T-N R 4 10 | Americas - 0 in Stock |
|
$3.2791 / $3.3280 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 4 10 RoHS: Compliant |
1216 In Stock |
|
$2.9400 / $5.5300 | Buy Now |
|
Quest Components | 20 |
|
$3.5200 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324111
TE Connectivity
TERMINAL,T-N R 4 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |