Part Details for 3241100 by Rittal
Overview of 3241100 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3241100-ND
|
DigiKey | SK FILTER FAN TOPTHERM, 225/245 Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$354.9552 / $377.6700 | Buy Now |
DISTI #
70319126
|
RS | Filter Fan, AC, 230V, 10" x 10" Sq, 147CFM, 56dBA, 46W, 0.28A, Plastic | Rittal 3241100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$438.6100 / $487.3400 | Buy Now |