Part Details for 3241 SL002 by Alpha Wire
Overview of 3241 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3241CVZ-T | Renesas Electronics Corporation | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | |
ICL3241IAZ-T | Renesas Electronics Corporation | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | |
ICL3241ECVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for 3241 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1744388
|
Farnell | CABLE, 18AWG, 2 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$850.5302 | Buy Now |
DISTI #
3241SL002-ND
|
DigiKey | CABLE 2CON 18AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$1,987.7100 / $2,140.5100 | Buy Now |
DISTI #
602-3241-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 2 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,987.7000 | Order Now |
DISTI #
73558974
|
RS | Multiconductor Cable, 2C, 18 AWG, Stranded, Braid Shield, Gray, PVC | Alpha Wire 3241 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,460.2000 / $2,907.5000 | RFQ |