Part Details for 3240W103K by TE Connectivity
Overview of 3240W103K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3240W103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3324
|
Newark | 3240W 10K |Citec Te Connectivity 3240W103K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.5800 | Buy Now |
DISTI #
3240W103K-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 2000 Lead time: 61 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4876 | Buy Now |
DISTI #
1623924-3
|
Avnet Americas | Res Trimmer 10K Ohm 10% 1/4W 10Turn 1.5mm (3.8 X 4.9 X 5.3mm) J-Hook SMD T/R - Tape and Reel (Alt: 1623924-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-3240W103K
|
Mouser Electronics | Trimmer Resistors - SMD 3240W 10K RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Onlinecomponents.com | 3240W 10K<br/><br/>Variable Resistor | 0 |
|
$3.0600 / $8.3900 | Buy Now |
DISTI #
1623924-3
|
Avnet Americas | Res Trimmer 10K Ohm 10% 1/4W 10Turn 1.5mm (3.8 X 4.9 X 5.3mm) J-Hook SMD T/R - Tape and Reel (Alt: 1623924-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623924-3
|
Avnet Americas | Res Trimmer 10K Ohm 10% 1/4W 10Turn 1.5mm (3.8 X 4.9 X 5.3mm) J-Hook SMD T/R - Tape and Reel (Alt: 1623924-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 3240W 10K<br/><br/>Variable Resistor | 0 |
|
$3.0600 / $8.3900 | Buy Now |
Part Details for 3240W103K
3240W103K CAD Models
3240W103K Part Data Attributes:
|
3240W103K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3240W103K
TE Connectivity
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), 1519, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3600 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |