Part Details for 3240955 (ALTERNATE: WP-GR HF IP66 M25 BK) by Phoenix Contact
Overview of 3240955 (ALTERNATE: WP-GR HF IP66 M25 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240955 (ALTERNATE: WP-GR HF IP66 M25 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514105
|
RS | Cable gland, 0.83" -(21.0mm), Polyamide, Black, IP66 | Phoenix Contact 3240955 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $9.9000 | RFQ |