Part Details for 3240941 by Phoenix Contact
Overview of 3240941 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240941-ND
|
DigiKey | CABLE GLAND 21MM POLYAMIDE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6200 | Buy Now |
DISTI #
651-3240941
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GR HF IP69K M25 BK RoHS: Compliant | 0 |
|
$10.0800 / $11.3100 | Order Now |
|
Onlinecomponents.com | Cable gland - metric thread - IP68/69k protection - with strain relief | 0 |
|
$8.8600 / $11.2500 | Buy Now |
DISTI #
000000000004092326
|
Sager | Terminal Block Tools & Accessories WP-GR HF IP69K M25 BK Min Qty: 10 | 0 |
|
$10.7600 / $12.0500 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 900 |
|
RFQ | |
DISTI #
3240941
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 2AWG, BLU RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.2414 | Buy Now |
|
Master Electronics | Cable gland - metric thread - IP68/69k protection - with strain relief | 0 |
|
$8.8600 / $11.2500 | Buy Now |