Part Details for 3240900 by Phoenix Contact
Overview of 3240900 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240900-ND
|
DigiKey | CABLE GLAND 34.5MM POLYAMIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$5.7130 / $7.8000 | Buy Now |
DISTI #
651-3240900
|
Mouser Electronics | Terminal Block Tools & Accessories WP-G HF IP66 M32 BK RoHS: Compliant | 27 |
|
$5.7100 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Cable gland - metric thread - IP66 protection - straight RoHS: Compliant | 0 |
|
$5.8500 / $7.0400 | Buy Now |
DISTI #
3240900
|
TTI | Terminal Block Tools & Accessories WP-G HF IP66 M32 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$5.6700 / $6.5200 | Buy Now |
DISTI #
000000000004092285
|
Sager | Terminal Block Tools & Accessories WP-G HF IP66 M32 BK Min Qty: 25 | 0 |
|
$7.3100 / $8.1900 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 450 |
|
RFQ | |
|
Master Electronics | Cable gland - metric thread - IP66 protection - straight RoHS: Compliant | 0 |
|
$5.8500 / $7.0400 | Buy Now |
|
Neutron USA | Cable gland, 1.36" -(34.5mm), Polyamide, Black, IP66, WP-G HF IP66 M32 BK | 50 |
|
$60.4200 | Buy Now |