Part Details for 3240860 by Phoenix Contact
Overview of 3240860 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240860-ND
|
DigiKey | HOSE 0.866" ID STEEL 3.28' BLUE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7220 | Buy Now |
DISTI #
651-3240860
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 10 METER HOSE PRICED/SLD PER METER RoHS: Compliant | 0 |
|
$23.2700 / $25.7100 | Order Now |
DISTI #
71910147
|
RS | Protective hose spring steel wire with PU coating highly stranded | Phoenix Contact 3240860 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6700 / $24.4000 | RFQ |
|
Onlinecomponents.com | Protective hose - spring steel wire with PU coating - highly stranded | 0 |
|
$21.4500 / $27.2400 | Buy Now |
DISTI #
000000000004092246
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 10 METER HOSE PRICED/SLD PER METER Min Qty: 10 | 0 |
|
$26.0500 / $29.1700 | Buy Now |
|
Dynamic Solutions GmbH | Protective hose | 500 |
|
RFQ | |
DISTI #
3240860
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 14AWG, BLU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.2257 | Buy Now |
|
Master Electronics | Protective hose - spring steel wire with PU coating - highly stranded | 0 |
|
$21.4500 / $27.2400 | Buy Now |
Part Details for 3240860
3240860 CAD Models
3240860 Part Data Attributes:
|
3240860
Phoenix Contact
Buy Now
|
Compare Parts:
3240860
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |