-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9023
|
Newark | Terminal,t-N R 8 1/4 |Amp Te Connectivity 324082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$2.3300 / $3.3100 | Buy Now |
DISTI #
39Y8223
|
Newark | Ring Tongue Terminal, Terminyl Series, 1/4 ", M6, 8 Awg, 8 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$2.2300 / $3.0600 | Buy Now |
DISTI #
50F681
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Terminyl Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324082 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
A27380-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1442 In Stock |
|
$1.7772 / $3.1500 | Buy Now |
DISTI #
324082
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.2mm 12.14mm Tin Loose Piece - Bulk (Alt: 324082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1916 |
|
$1.5758 / $1.6695 | Buy Now |
DISTI #
324082
|
Avnet Americas | Ring Tongue Terminal 8AWG 36.2mm 12.14mm Tin Loose Piece - Bulk (Alt: 324082) RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Bulk | 1195 |
|
$1.4695 / $1.6816 | Buy Now |
DISTI #
571-324082
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 10010 |
|
$1.9300 / $3.5700 | Buy Now |
DISTI #
V36:1790_11474937
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper Red 36.2mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2309 | Americas - 871 |
|
$1.5850 / $2.0600 | Buy Now |
DISTI #
70082801
|
RS | Terminal Ring Tongue RING-047 Copper 8 AWG 1/4 (M6) TERMINYL 0.250 in. | TE Connectivity 324082 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 612 |
|
$2.2100 / $2.9400 | Buy Now |
|
Future Electronics | Terminyl 8 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.0500 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324082
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324082
TE Connectivity
TERMINAL,T-N R 8 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |