Part Details for 3240796 by Phoenix Contact
Overview of 3240796 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240796-ND
|
DigiKey | CBL TIE LOCKING BLU 29.2LB 7.87" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
230 In Stock |
|
$0.0619 / $0.1000 | Buy Now |
DISTI #
651-3240796
|
Mouser Electronics | Cable Ties WT-ID HF 3,5X200 BU RoHS: Compliant | 1708 |
|
$0.0610 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Cable binders for quick and secure fastening - can be detected using metallic pigments RoHS: Compliant | 0 |
|
$0.0639 / $0.0841 | Buy Now |
DISTI #
000000000003809954
|
Sager | Cable Ties WT-ID HF 3,5X200 BU Min Qty: 100 | 0 |
|
$0.0778 / $0.0908 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 1100 |
|
RFQ | |
|
Master Electronics | Cable binders for quick and secure fastening - can be detected using metallic pigments RoHS: Compliant | 0 |
|
$0.0639 / $0.0841 | Buy Now |
Part Details for 3240796
3240796 CAD Models
3240796 Part Data Attributes
|
3240796
Phoenix Contact
Buy Now
|
Compare Parts:
3240796
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |