Part Details for 3240795 by Phoenix Contact
Overview of 3240795 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240795-ND
|
DigiKey | CBL TIE LOCKING BLU 29.2LB 5.51" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
195 In Stock |
|
$0.0413 / $0.1000 | Buy Now |
DISTI #
651-3240795
|
Mouser Electronics | Cable Ties WT-ID HF 3,5X140 BU RoHS: Compliant | 900 |
|
$0.0410 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Cable binders for quick and secure fastening - can be detected using metallic pigments | 0 |
|
$0.0421 / $0.0561 | Buy Now |
DISTI #
000000000003809953
|
Sager | Cable Ties WT-ID HF 3,5X140 BU Min Qty: 100 | 0 |
|
$0.0518 / $0.0605 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 960 |
|
RFQ | |
|
Master Electronics | Cable binders for quick and secure fastening - can be detected using metallic pigments | 0 |
|
$0.0421 / $0.0561 | Buy Now |