Part Details for 3240764 by Phoenix Contact
Overview of 3240764 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240764-ND
|
DigiKey | CBL TIE LOCKING TRANS 11.42" Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.0346 / $0.0840 | Buy Now |
DISTI #
651-3240764
|
Mouser Electronics | Cable Ties WT-HF 4,5X290 RoHS: Compliant | 1024 |
|
$0.0340 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Cable binders for quick and secure bundling - standard version RoHS: Compliant | 0 |
|
$0.0347 / $0.0458 | Buy Now |
DISTI #
000000000003809927
|
Sager | Cable Ties WT-HF 4,5X290 Min Qty: 100 | 0 |
|
$0.0432 / $0.0504 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 1200 |
|
RFQ | |
|
Master Electronics | Cable binders for quick and secure bundling - standard version RoHS: Compliant | 0 |
|
$0.0347 / $0.0458 | Buy Now |