Part Details for 3240710 by Phoenix Contact
Overview of 3240710 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240710-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
330 In Stock |
|
$0.0413 / $0.1000 | Buy Now |
DISTI #
651-3240710
|
Mouser Electronics | Cable Tie Mounts WT-BASE P HF 9,5 BK RoHS: Compliant | 105 |
|
$0.0410 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Cable binder base - for cable binders of up to 9.5 mm - with fins - 8 mm drilling diameter - can be knocked in | 0 |
|
$0.0421 / $0.0561 | Buy Now |
DISTI #
000000000003809873
|
Sager | Cable Tie Mounts WT-BASE P HF 9,5 BK Min Qty: 100 | 0 |
|
$0.0518 / $0.0605 | Buy Now |
|
Dynamic Solutions GmbH | Cable binder base | 1700 |
|
RFQ | |
|
Master Electronics | Cable binder base - for cable binders of up to 9.5 mm - with fins - 8 mm drilling diameter - can be knocked in | 0 |
|
$0.0421 / $0.0561 | Buy Now |