Part Details for 3240633 by Phoenix Contact
Overview of 3240633 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3240633-ND
|
DigiKey | CD 80X40 WH Min Qty: 15 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$20.9520 | Buy Now |
DISTI #
651-3240633
|
Mouser Electronics | Wire Ducting & Raceways CD 80X40 WH | 0 |
|
$18.1000 / $23.3500 | Order Now |
DISTI #
71848716
|
RS | CD 80X40 WH | Phoenix Contact 3240633 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $23.3500 | RFQ |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | Alternative Product Available |
|
$16.5700 / $21.0400 | Buy Now |
DISTI #
000000000005972377
|
Sager | Wire Ducting & Raceways CD 80X40 WH Min Qty: 15 | 0 |
|
$20.4800 / $22.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1800 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | Alternative Product Available |
|
$16.5700 / $21.0400 | Buy Now |