-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5957
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 324061 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 3 |
|
$12.8200 | Buy Now |
DISTI #
66H6994
|
Newark | Terminal, Ring Tongue, #8, 8Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 324061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4104 |
|
$0.5710 / $0.8420 | Buy Now |
DISTI #
68Y9218
|
Newark | Ring Tongue Terminal, Solistrand Series, 8, M4, 8 Awg, 10.5 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 324061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2770 |
|
$0.5710 / $0.8420 | Buy Now |
DISTI #
A27053-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6359 In Stock |
|
$0.5019 / $0.8800 | Buy Now |
DISTI #
324061
|
Avnet Americas | Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose Piece - Bulk (Alt: 324061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 15695 |
|
$0.2747 | Buy Now |
DISTI #
571-324061
|
Mouser Electronics | Terminals RING TERM #8 8 AWG UNINS RoHS: Compliant | 26372 |
|
$0.4390 / $0.9500 | Buy Now |
DISTI #
E02:0323_01841077
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 24.1mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2346 | Europe - 9179 |
|
$0.4122 / $0.8848 | Buy Now |
DISTI #
V37:1799_11477814
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 24.1mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2252 | Americas - 1401 |
|
$0.3986 / $0.8083 | Buy Now |
DISTI #
70085055
|
RS | Terminal Ring Tongue, Straight, Closed Barrel, Solistrand Series | TE Connectivity 324061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 338 |
|
$0.5400 / $0.8100 | Buy Now |
|
Future Electronics | Solistrand 8 AWG Closed Barrel Non-Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Box | 7800Box |
|
$0.3850 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324061
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324061
TE Connectivity
TERMINAL,SOLIS R 8 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |