Part Details for 3240608 by Phoenix Contact
Overview of 3240608 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240608-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.1450 | Buy Now |
DISTI #
651-3240608
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 120X80 BU 2 meters long, blue RoHS: Compliant | 0 |
|
$110.4000 / $111.7700 | Order Now |
DISTI #
71670424
|
RS | WIRE DUCT, BLUE, PC/ABS, 2M (6.5'), 6.56' (2.00m) L X (120.00mm) W X (80.00mm) H | Phoenix Contact 3240608 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9500 / $113.6300 | RFQ |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm | 0 |
|
$91.2400 / $108.6100 | Buy Now |
DISTI #
000000000003809864
|
Sager | Wire Ducting & Raceways CD-HF 120X80 BU 2 meters long, blue Min Qty: 4 | 0 |
|
$112.5000 / $121.1500 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 900 |
|
RFQ | |
DISTI #
2926747
|
Farnell | CABLE DUCT, CD-HF 120X80 BU RoHS: Compliant Min Qty: 4 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$110.2613 | Buy Now |
DISTI #
3240608
|
Farnell | TERMINAL BLOCK, HEADER, 6WAY, SMD RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.7666 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm | 0 |
|
$91.2400 / $108.6100 | Buy Now |