Part Details for 3240589 by Phoenix Contact
Overview of 3240589 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3240589
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 30X100 BU RoHS: Compliant | 0 |
|
$79.7700 / $83.3500 | Order Now |
DISTI #
71848718
|
RS | CD-HF 30X100 BU | Phoenix Contact 3240589 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3400 / $80.1500 | RFQ |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 30 mm - height: 100 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$79.5700 / $116.0000 | Buy Now |
DISTI #
000000000003809847
|
Sager | Wire Ducting & Raceways CD-HF 30X100 BU Min Qty: 12 | 0 |
|
$92.7900 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1700 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 30 mm - height: 100 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$79.5700 / $116.0000 | Buy Now |