Part Details for 3240572 by Phoenix Contact
Overview of 3240572 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240572-ND
|
DigiKey | CONN FERRULE 14AWG BLUE Min Qty: 528 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5310 | Buy Now |
DISTI #
651-3240572
|
Mouser Electronics | Terminals AI-WM 2 5-8 BU RoHS: Compliant | 0 |
|
$0.4580 / $0.6900 | Order Now |
|
Onlinecomponents.com | Ferrule with insulating collar that can be labeled - 2.5 mm² - can be labeled with BLUEMARK - color-coded blue | 0 |
|
$0.3801 / $0.5384 | Buy Now |
DISTI #
000000000004092206
|
Sager | Terminals AI-WM 2 5-8 BU Min Qty: 528 | 0 |
|
$0.4635 / $0.5192 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1200 |
|
RFQ | |
DISTI #
3240572
|
Farnell | TERMINAL BLOCK, SOCKET, R/A, 5WAY, TH RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1878 | Buy Now |
|
Master Electronics | Ferrule with insulating collar that can be labeled - 2.5 mm² - can be labeled with BLUEMARK - color-coded blue | 0 |
|
$0.3801 / $0.5384 | Buy Now |