-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 1/0 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3044
|
Newark | Terminals Nyl-Ring 1/0Awg # 3/8 Blue |Amp Te Connectivity 324057 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 | Buy Now |
DISTI #
30Y9579
|
Newark | Terminal, Ring Tongue, 3/8", 0Awg, Blue, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0Awg, Conductor Area Csa:60.6Mm², Product Range:Terminyl Series, Insulator Colour:Blue, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Amp Te Connectivity 324057 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
DISTI #
A27396-ND
|
DigiKey | CONN RING CIRC 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
444 In Stock |
|
$8.3001 / $12.3900 | Buy Now |
DISTI #
324057
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 61.62mm 20.5mm Tin Loose Piece - Bag (Alt: 324057) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bag | 2400 Factory Stock |
|
$6.9265 / $8.3353 | Buy Now |
DISTI #
571-324057
|
Mouser Electronics | Terminals NYL-RING 1/0AWG # 3/8 BLUE RoHS: Compliant | 311 |
|
$7.8800 / $13.0300 | Buy Now |
DISTI #
70087949
|
RS | TERMINYL TERMINAL, TERMINAL, T-N R 1/0 3/8 | TE Connectivity 324057 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $12.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.9100 | Buy Now |
DISTI #
AMP324057
|
Heilind Electronics | TERMINAL,T-N R 1/0 3/8 | Americas - 0 in Stock |
|
$8.6323 / $8.7611 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 3/8 Stud Size - 0.070" (1.78mm) Thickness - 0.807" (20.50mm) Width - 1/0 AWG - Insulated - Crimp Termination - Blue. RoHS: Compliant |
1565 In Stock 2500 Factory Stock |
|
$7.6900 / $11.5900 | Buy Now |
DISTI #
73588801
|
Verical | Ring Tongue Terminal 1-(1/0)AWG Copper Blue 61.62mm Tin Loose Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$5.0545 / $8.7612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324057
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324057
TE Connectivity
TERMINAL,T-N R 1/0 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 |