Part Details for 3240568 by Phoenix Contact
Overview of 3240568 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3240568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240568-ND
|
DigiKey | CONN KNIFE TERM 16-20 AWG RED Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4230 | Buy Now |
DISTI #
651-3240568
|
Mouser Electronics | Terminals C-BCI 1,5/4,6 RoHS: Compliant | 170 |
|
$0.3460 / $0.4900 | Buy Now |
DISTI #
71910024
|
RS | Cable lug | Phoenix Contact 3240568 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.4450 | RFQ |
|
Onlinecomponents.com | Flat pin cable lug - with tab - soldered neck - red - 0.5 ... 1.5 mm² - pin width: 4.6 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6 RoHS: Compliant | 0 |
|
$0.3032 / $0.4289 | Buy Now |
DISTI #
000000000003670992
|
Sager | Terminals C-BCI 1,5/4,6 Min Qty: 100 | 0 |
|
$0.3693 / $0.4309 | Buy Now |
|
Dynamic Solutions GmbH | Cable lug | 800 |
|
RFQ | |
|
Master Electronics | Flat pin cable lug - with tab - soldered neck - red - 0.5 ... 1.5 mm² - pin width: 4.6 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6 RoHS: Compliant | 0 |
|
$0.3032 / $0.4289 | Buy Now |
Part Details for 3240568
3240568 CAD Models
3240568 Part Data Attributes:
|
3240568
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240568
Phoenix Contact
CONN KNIFE TERM 16-20 AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL |