Part Details for 3240548 by Phoenix Contact
Overview of 3240548 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3240548
|
Mouser Electronics | Screws & Fasteners RVT-AL/ST 2,4L/8 RoHS: Compliant | 0 |
|
$0.0300 / $0.0340 | Order Now |
|
Onlinecomponents.com | Blind rivets - Ø 2.4 mm - 8 mm sleeve length - aluminum sleeve - zinc-plated steel pin - special version with extended pin for fixing UW/RW/PW 4... (the UNIFOX-RVT M/BIT 2,4L nosepiece is required for processing) RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now |
DISTI #
000000000003479850
|
Sager | Screws & Fasteners RVT-AL/ST 2,4L/8 | 0 |
|
Buy Now | |
|
Master Electronics | Blind rivets - Ø 2.4 mm - 8 mm sleeve length - aluminum sleeve - zinc-plated steel pin - special version with extended pin for fixing UW/RW/PW 4... (the UNIFOX-RVT M/BIT 2,4L nosepiece is required for processing) RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now |
Part Details for 3240548
3240548 CAD Models
3240548 Part Data Attributes:
|
3240548
Phoenix Contact
Buy Now
|
Compare Parts:
3240548
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |