-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4086
|
Newark | Female Quick Disconn, 16-14Awg, Blu Rohs Compliant: Yes |Phoenix Contact 3240547 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 441 |
|
$0.5630 / $0.8550 | Buy Now |
DISTI #
277-12085-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3815 In Stock |
|
$0.3000 / $0.4800 | Buy Now |
DISTI #
651-3240547
|
Mouser Electronics | Terminals C-SCFFI 2,5/6,3X0,8 RoHS: Compliant | 1499 |
|
$0.3000 / $0.4800 | Buy Now |
DISTI #
71575178
|
RS | Slip-on sleeve fully isolated blue 1.5 ... 2.5 mm2 for plug 6.3 x 0.8 mm | Phoenix Contact 3240547 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4420 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - fully isolated - blue - 1.5 ... 2.5 mm² - for plug 6.3 x 0.8 mm | 0 |
|
$0.3096 / $0.4380 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 40 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
3240547
|
TTI | Terminals C-SCFFI 2,5/6,3X0,8 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$0.2970 / $0.3840 | Buy Now |
DISTI #
000000000003808862
|
Sager | Terminals C-SCFFI 2,5/6,3X0,8 Min Qty: 1 | 0 |
|
$0.3772 / $0.4400 | Buy Now |
DISTI #
60P7401
|
Bürklin Elektronik | Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, blue, 3240547 Min Qty: 5 | 100 |
|
$0.3134 / $0.4431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240547
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240547
Phoenix Contact
Push-On Terminal, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 |