Part Details for 3240544 by Phoenix Contact
Overview of 3240544 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3240544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240544-ND
|
DigiKey | CONN FERRULE 18AWG RED Min Qty: 780 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3960 | Buy Now |
DISTI #
651-3240544
|
Mouser Electronics | Terminals AI-WM 1-8 RD RoHS: Compliant | 645 |
|
$0.3410 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Ferrule with insulating collar that can be labeled. When using the magazine - the ferrules can be labeled with BLUEMARK. RoHS: Compliant |
780 In Stock |
|
$0.2733 / $0.3756 | Buy Now |
DISTI #
000000000003479848
|
Sager | Terminals AI-WM 1-8 RD Min Qty: 780 | 0 |
|
$0.3457 / $0.3724 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 500 |
|
RFQ | |
|
Master Electronics | Ferrule with insulating collar that can be labeled. When using the magazine - the ferrules can be labeled with BLUEMARK. RoHS: Compliant |
780 In Stock |
|
$0.2733 / $0.3756 | Buy Now |