Part Details for 3240542 by Phoenix Contact
Overview of 3240542 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240542-ND
|
DigiKey | CONN FERRULE 20AWG WHITE Min Qty: 780 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3960 | Buy Now |
DISTI #
651-3240542
|
Mouser Electronics | Terminals AI-WM 0,5-8 WH RoHS: Compliant | 0 |
|
$0.3470 / $0.5800 | Order Now |
|
Onlinecomponents.com | Ferrule with insulating collar that can be labeled. When using the magazine - the ferrules can be labeled with BLUEMARK. RoHS: Compliant |
1560 In Stock |
|
$0.2733 / $0.3756 | Buy Now |
DISTI #
000000000003479846
|
Sager | Terminals AI-WM 0,5-8 WH Min Qty: 780 | 0 |
|
$0.3457 / $0.3724 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 800 |
|
RFQ | |
|
Master Electronics | Ferrule with insulating collar that can be labeled. When using the magazine - the ferrules can be labeled with BLUEMARK. RoHS: Compliant |
1560 In Stock |
|
$0.2733 / $0.3756 | Buy Now |