-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 2 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3071
|
Newark | Terminal, Ring Tongue, M10, 2Awg, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:2Awg, Conductor Area Csa:42.4Mm2, Product Range:Terminyl Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Amp Te Connectivity 324054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$7.4600 / $10.4000 | Buy Now |
DISTI #
58H5511
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Product Range:Terminyl Series, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm , Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 324054 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$217.0000 / $261.0500 | Buy Now |
DISTI #
30Y9578
|
Newark | Terminal, Ring Tongue, 3/8", 2Awg, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:2Awg, Conductor Area Csa:42.4Mm², Product Range:Terminyl Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324054 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
A27394-ND
|
DigiKey | CONN RING CIRC 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
279 In Stock |
|
$6.1358 / $9.4900 | Buy Now |
DISTI #
324054
|
Avnet Americas | Ring Tongue Terminal 2AWG 52.4mm 18.06mm Tin Loose Piece - Bulk (Alt: 324054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1027450 Factory Stock |
|
$3.5168 | Buy Now |
DISTI #
58H5511
|
Avnet Americas | Ring Tongue Terminal 2AWG 52.4mm 18.06mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 58H5511) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
571-324054
|
Mouser Electronics | Terminals TERMINAL T-N R 2 3/8 RoHS: Compliant | 235 |
|
$5.9600 / $10.0000 | Buy Now |
DISTI #
70083834
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 2AWG | TE Connectivity 324054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$7.0000 / $10.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.0700 | Buy Now |
DISTI #
AMP324054
|
Heilind Electronics | TERMINAL,T-N R 2 3/8 | Americas - 0 in Stock |
|
$4.3191 / $6.4307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324054
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324054
TE Connectivity
TERMINAL,T-N R 2 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |